This ITT DPXAR-67-34P connector features 67 signal contacts in a 6-row arrangement, with a straight body orientation and solder pot termination. It is designed for rack and panel applications and operates over a temperature range of -54.2 to 125°C. The connector is panel mountable and has a PIN contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |