The DPXAR-8-33S-5 is an 8-position rack and panel ARINC 404 connector from ITT. It features a straight body orientation and is designed for panel mount applications. The connector operates within a temperature range of -54.2°C to 125°C and is constructed with an aluminum alloy shell. The DPXAR-8-33S-5 is suitable for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |