This ITT DPXAR-B16C3-34P connector is a rack and panel ARINC 404 type with a PIN contact gender and 3 rows of contacts. It features 3 coaxial and 13 signal contacts, with a termination method of solder pot. The connector has a straight body orientation and is designed for panel mounting, with an operating temperature range of -54.2 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 3Coaxial/13Signal |
| Number of Rows | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |