This ITT DPXAR-C7-33S connector is a rack and panel ARINC 404 type with 7 coaxial contacts in 2 rows. It features a straight body orientation and solder pot termination method. The operating temperature range is from -54.2°C to 125°C, and it is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 7Coaxial |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |