The ITT DPXAR-C7-33S-7 is a rack and panel ARINC 404 connector with 7 coaxial contacts. It features a straight body orientation and solder pot termination method. The connector operates within a temperature range of -54.2°C to 125°C and is designed for panel mounting. The shell material is aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 7Coaxial |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |