This 26-contact rectangular connector is designed for rack and panel applications and meets the ARINC 404 standard. It features a straight body orientation and solder pot termination method. The operating temperature range is from -54.2°C to 125°C. The connector is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |