The DPXAR4033S is a 40-contact rack and panel ARINC 404 connector with a straight body orientation. It features solder pot termination and is designed for panel mounting. The connector operates between -54.2°C and 125°C, making it suitable for a range of applications. The DPXAR4033S is manufactured by ITT and is categorized as a general rectangular connector.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 40Signal |
| Number of Rows | 5 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |