The DPXAR834P is an 8-position rack and panel ARINC 404 connector with a straight body orientation and solder pot termination method. It has 2 rows of contacts and is designed for panel mount applications. The connector operates reliably between -54.2°C and 125°C. It features 8 signal contacts and a PIN contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |