The DPXARMA-26-33P-F0 is a 26-contact rack and panel connector designed for ARINC 404 applications. It features a straight body orientation and crimp termination method. The connector operates reliably over a temperature range of -54.2°C to 125°C. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |