This ITT DPXARMA-26-33S-4 connector features 26 signal contacts in a 4-row arrangement, with a straight body orientation and crimp termination method. It is designed for panel mount applications and operates within a temperature range of -54.2°C to 125°C. The connector's shell is constructed from aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |