The DPXARMA-26-34P-5 is a 26-position rack and panel ARINC 404 connector with a pin contact gender and crimp termination method. It has a straight body orientation and is designed for panel mounting. The operating temperature range is from -54.2°C to 125°C. The connector is made of aluminum alloy and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 26Signal |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |