This ITT DPXARMA-32C2-33S-4 connector is a rack and panel ARINC 404 type with a straight body orientation. It features 2 coaxial and 30 signal contacts, with a termination method of crimp. The connector has a minimum operating temperature of -54.2°C and a maximum operating temperature of 125°C. It is designed for panel mount applications and has an aluminum alloy shell material.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 2Coaxial/30Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |