This ITT DPXARMA-32W2-34P-4 connector is a 2-position rack and panel ARINC 404 type with 2 coaxial and 30 signal contacts. It features a crimp termination method and a straight body orientation. The operating temperature range is -54.2°C to 125°C, and it is designed for panel mounting with an aluminum alloy shell.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 2Coaxial/30Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |