The DPXARMA-32W4-33S-5 is a rack and panel ARINC 404 connector with 4 coaxial and 28 signal contacts. It features a straight body orientation and is designed for panel mount applications. The connector is constructed with an aluminum alloy shell and is suitable for operation between -54.2°C and 125°C. The contacts are terminated using a crimp method and have a SKT gender.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 4Coaxial/28Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |