The DPXARMA-40W1-33S-4 is a rack and panel ARINC 404 connector with a SKT contact gender and 1 coaxial/39 signal contacts. It features crimp termination and a straight body orientation. The connector operates between -54.2°C and 125°C and is mounted to a panel. The shell is made of aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 1Coaxial/39Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |