This ITT DPXARMA-45-33S-F0 connector is a rack and panel ARINC 404 type with 45 signal contacts, arranged in 5 rows. It features a straight body orientation and crimp termination method. The operating temperature range is from -54.2°C to 125°C, and it is designed for panel mount applications.
ITT DPXARMA-45-33S-F0 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 45Signal |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXARMA-45-33S-F0 to view detailed technical specifications.
No datasheet is available for this part.