This ITT DPXARMA-57-34P-5 connector features 57 signal contacts in a 6-row arrangement, with a crimp termination method and straight body orientation. It operates reliably between -54.2°C and 125°C, making it suitable for a range of applications. The connector is designed for panel mount installation and is constructed from aluminum alloy for durability.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |