This 67-position rectangular connector features a straight body orientation and crimp termination method. It is designed for panel mount applications and has a minimum operating temperature of -54.2°C and a maximum operating temperature of 125°C. The connector is made of aluminum alloy and has 6 rows of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |