The DPXARMA-67-34P-12 is a 67-position rack and panel ARINC 404 connector with PIN contacts and an aluminum alloy shell. It features a straight body orientation and is designed for crimp termination. The connector operates over a temperature range of -54.2°C to 125°C and is suitable for panel mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |