The DPXARMA-67-34S connector is a rack and panel ARINC 404 type with 67 signal contacts, arranged in 6 rows. It features a crimp termination method and a straight body orientation. The connector operates reliably between -54.2°C and 125°C, making it suitable for a wide range of applications. It is designed for panel mount installation.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |