The DPXARMA-8-33S is a rack and panel ARINC 404 connector with 8 signal contacts and 2 rows. It features a crimp termination method and a straight body orientation. This connector is designed for panel mount applications and operates between -54.2°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |