The DPXARMA-A106-33P-F0 is a 106-position rectangular rack and panel connector with a straight body orientation, suitable for crimp termination. It has 8 rows of contacts and is designed for panel mount applications. The operating temperature range is from -54.2°C to 125°C. This connector is manufactured by ITT and meets the requirements of ARINC 404.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 106Signal |
| Number of Rows | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |