The DPXARMA-A106-33S is a rack and panel ARINC 404 connector with 106 signal contacts arranged in 8 rows. It features a crimp termination method and a straight body orientation. The connector operates reliably within a temperature range of -54.2°C to 125°C and is designed for panel mount applications.
ITT DPXARMA-A106-33S technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 106Signal |
| Number of Rows | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXARMA-A106-33S to view detailed technical specifications.
No datasheet is available for this part.