The DPXARMA-A106-34P is a rack and panel ARINC 404 connector with 106 signal contacts, arranged in 8 rows. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -54.2°C to 125°C and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 106Signal |
| Number of Rows | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |