This ITT DPXARMA-D8-33S connector features 8 signal contacts in a 2-row, straight-body design with crimp termination. It operates between -54.2°C and 125°C, making it suitable for a range of applications. The connector is designed for panel mount applications and is available from ITT.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |