The DPXARMA-W8-33S-4 is an 8-contact coaxial rectangular connector designed for rack and panel applications. It features a straight body orientation and crimp termination method. Operating temperature range is from -54.2°C to 125°C. The connector is constructed with an aluminum alloy shell and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 8Coaxial |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |