The DPXARMA-W8-34P is an 8-contact rack and panel ARINC 404 connector with a PIN gender and 2 rows of contacts. It features crimp termination and a straight body orientation. The connector operates between -54.2°C and 125°C and is designed for panel mount applications.
ITT DPXARMA-W8-34P technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 8Coaxial |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXARMA-W8-34P to view detailed technical specifications.
No datasheet is available for this part.