This ITT DPXARMA32W434S18 connector is a rack and panel ARINC 404 type with a straight body orientation and 4 coaxial contacts for signal transmission. It features a crimp termination method and is designed for panel mounting. The connector operates within a temperature range of -54.2°C to 125°C and has an aluminum alloy shell material.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 4Coaxial/28Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |