The DPXARMA4034P is a 40-contact rectangular connector designed for rack and panel applications, meeting ARINC 404 standards. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -54.2°C to 125°C and is mounted via a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 40Signal |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |