This ITT DPXARME-57-33S-17 connector is a rack and panel ARINC 404 type with 57 signal contacts and 6 rows. It features a straight body orientation and SKT contact gender. The connector is designed for crimp termination and is suitable for panel mount applications. The operating temperature range is from -54.2°C to 125°C, and the shell material is aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 57Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |