Conn Rack and Panel ARINC 404 SKT 17Signal POS Solder Pot ST Panel Mount
ITT DPXB-17-33S-0205 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.