Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount
ITT DPXBMA-67-34P-1999 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPXBMA-67-34P-1999 to view detailed technical specifications.
No datasheet is available for this part.