This 8-row rectangular connector features copper alloy contacts with gold plating, a length of 50.8mm, and is designed for panel mount applications. It operates within a temperature range of -54°C to 125°C. The connector is packaged in bulk and has a termination type of crimp. The contacts are not radiation hardened.
Sign in to ask questions about the ITT DPXBMA-A106-34S-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DPXBMA-A106-34S-0001 technical specifications.
| Package/Case | 404 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPXBMA-A106-34S-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.