
This 8-row female crimp connector features a copper alloy contact material with gold plating, suitable for panel mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -54°C. It is available in bulk packaging and is not RoHS compliant.
ITT DPXBMA-A106-34S-0101 technical specifications.
| Package/Case | 404 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.95mm |
| Gender | Female |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.