Conn Rack and Panel ARINC 404 SKT 106Signal POS Crimp ST Panel Mount
ITT DPXBME-A106-34S-0002 technical specifications.
| Package/Case | 404 |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.