This 8-position rectangular connector features a crimp termination method and a straight body orientation. It is designed for rack and panel mounting and operates within a temperature range of -65°C to 125°C. The connector has 2 rows of contacts and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |