The DPXBNE-D8M-33P-39 is an 8-position rectangular connector designed for rack and panel applications. It features a straight body orientation and crimp termination method. The connector is rated for operation between -65°C and 125°C. It is a panel mount connector with a PIN contact gender and 2 rows of 8 signal contacts.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |