ITT DPXBNE-D8M-33S-03 technical specifications.
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXBNE-D8M-33S-03 to view detailed technical specifications.
No datasheet is available for this part.