ITT DPXBNE-D8M-34P-00-FO technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DPXBNE-D8M-34P-00-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.