This 8-position rectangular connector is designed for rack and panel applications, featuring a straight body orientation and pin contact gender. It supports 2 rows of 8 signal contacts, which are terminated using a crimp method. The connector's operating temperature range spans from -65°C to 125°C, and it is mounted via a panel mount configuration. The shell is constructed from aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |