
This 2-row crimp termination connector features copper alloy contacts with gold plating, a length of 50.8mm, and a temperature range of -65°C to 125°C. The connector is designed for crimp termination and has a straight orientation. It is manufactured by ITT.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.95mm |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |