Conn Rack and Panel ARINC 404 SKT 17Signal POS Solder Pot ST Panel Mount
ITT DPXBR-17-33S-0205 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT |
| Number of Contacts | 17Signal |
| Number of Rows | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.