The DPXBRNA-D8M-34P-01 is an 8-position rectangular panel mount connector with 2 rows of contacts. It features crimp termination and a straight body orientation. Operating temperature range is from -65°C to 125°C. The connector is made of aluminum alloy and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |