The DPXBRNE-D8M-33P-03 is an 8-position rectangular connector with 2 rows, featuring crimp termination and a straight body orientation. It is designed for use in rack and panel applications, with a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The connector is suitable for panel mount applications, providing a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |