The DPXBRNE-D8M-33P-37 is an 8-position rectangular connector with 2 rows of PIN contacts, designed for crimp termination. It is suitable for rack and panel applications. The connector has a straight body orientation and operates within a temperature range of -65°C to 125°C. It is mounted on a panel.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |