The DPXBRNE-D8M-33S-03 is an 8-position rectangular connector from ITT, designed for rack and panel applications. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -65°C and 125°C. It is a panel mount connector, suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 8Signal |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |