ITT DS-080-CPA technical specifications.
| Actuator Type | Toggle |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 30gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DS, COMAX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT DS-080-CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
