Conn FOMC Multimode Multifiber RCP Crimp ST Panel Mount 1dB
ITT FOMC2-2W2H6 technical specifications.
| Type | FOMC |
| Gender | RCP |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Insertion Loss | 1dB |
| Fiber Cable Type | Multi Fiber |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT FOMC2-2W2H6 to view detailed technical specifications.
No datasheet is available for this part.