Fiber Optic Connector, 50/125um, Multi Mode, Simplex, Receptacle
ITT FOMC2-4W2F technical specifications.
| Mount | Wall |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT FOMC2-4W2F to view detailed technical specifications.
No datasheet is available for this part.