
Illuminated pushbutton switch featuring a red, round button actuator made of polyphenylene with a 3.3mm length. This SPST-NO (Single Pole Single Throw - Normally Open) switch offers a 0.4VA rating at 28V AC/DC and a 28V DC rated voltage. It boasts a gold and nickel plated bronze contact material, a 7mm length, and a 11.13mm depth. Designed for through-hole mounting with a right-angle orientation, it utilizes PC pins for termination and provides an electrical life of 50,000 cycles. Operating within a temperature range of -20°C to 80°C, this RoHS compliant component is packaged in trays.
ITT FP11SPA1B1TP03 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 11.13mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT FP11SPA1B1TP03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
